Part Details for DLCBSAT-2-01 by Essentra Components
Overview of DLCBSAT-2-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLCBSAT-2-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3879-ND
|
DigiKey | CBS DUAL LOCK ARROW/TEARDR 1/8" Min Qty: 1 Lead time: 8 Weeks Container: Bag |
1079 In Stock |
|
$0.1621 / $0.3300 | Buy Now |
DISTI #
144-DLCBSAT-2-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,1/8 in Spc, CB Support,Dual Lock,Natural RoHS: Compliant | 0 |
|
$0.1610 / $0.2900 | Order Now |
DISTI #
70906153
|
RS | Spacer, Dual Lock, Natural, 1/8 in | Essentra Components DLCBSAT-2-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2970 / $0.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1295 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Arrowhead - Body Diameter 4.3 mm (0.170 in) - Spacer Length 3.2 mm (0.125 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F) RoHS: Compliant | 0 |
|
$0.1136 / $0.1651 | Buy Now |
DISTI #
RICDLCBSAT-2-01
|
DB Roberts | CB SptDual LckNatural1/8 in Spc CB Support Dual Lock Natural | 0 |
|
RFQ |
Part Details for DLCBSAT-2-01
DLCBSAT-2-01 CAD Models
DLCBSAT-2-01 Part Data Attributes:
|
DLCBSAT-2-01
Essentra Components
Buy Now
|
Compare Parts:
DLCBSAT-2-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |