Part Details for DLCBSM-3-01 by Essentra Components
Overview of DLCBSM-3-01 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLCBSM-3-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5784
|
Newark | Pcb Spacer Support, Nylon 6.6, 4.8Mm, Pcb Support Type:Dual Side Lock-In Support, Pcb Support Material:Nylon 6.6 (Polyamide 6.6), Height:4.8Mm, External Width:4.4Mm, Product Range:Dlcbsm Series, Svhc:No Svhc (15-Jan-2019 Rohs Compliant: Yes |Essentra Components DLCBSM-3-01 Min Qty: 1 Package Multiple: 40 Date Code: 0 Container: Pack | 8 |
|
$3.2100 / $4.3800 | Buy Now |
DISTI #
RPC1493-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 3/16" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7145 In Stock |
|
$0.1830 / $0.3800 | Buy Now |
DISTI #
144-DLCBSM-3-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,3/16 in Spc, CB Support,Dual Lock,Natural RoHS: Compliant | 3215 |
|
$0.1610 / $0.3300 | Buy Now |
DISTI #
70906199
|
RS | Spacer, Dual Lock, Natural, 3/16 in | Essentra Components DLCBSM-3-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1800 / $0.1960 | RFQ |
|
Future Electronics | Double Locking PCB Support - Locking Arrowhead Fix, Natural PA 4.7mm 0.185in RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1530 / $0.1650 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Arrowhead - Locking Arrowhead - Natural - Nylon - 4.7 mm (0.187 in) RoHS: Compliant |
2000 In Stock |
|
$0.1247 / $0.1649 | Buy Now |
DISTI #
RICDLCBSM-3-01
|
DB Roberts | CB SptDual LckNatural3/16 in Spc CB Support Dual Lock Natural | 0 |
|
RFQ | |
DISTI #
2914613
|
element14 Asia-Pacific | PCB SPACER SUPPORT, NYLON 6.6, 4.8MM RoHS: Compliant Min Qty: 1 Container: Pack | 8 |
|
$2.9135 | Buy Now |
DISTI #
2914613
|
Farnell | PCB SPACER SUPPORT, NYLON 6.6, 4.8MM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Pack | 8 |
|
$3.1844 / $4.4457 | Buy Now |
|
Master Electronics | PCB Support - Locking Arrowhead - Locking Arrowhead - Natural - Nylon - 4.7 mm (0.187 in) RoHS: Compliant |
2000 In Stock |
|
$0.1247 / $0.1649 | Buy Now |