Part Details for DLF-502U-1A by FerroCore
Overview of DLF-502U-1A by FerroCore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLF-502U-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DLF-502U-1A
|
TME | Inductor: wire, THT, 5mH, 1A, 200mΩ, -25÷120°C, 250V Min Qty: 5000 | 0 |
|
$1.2400 | RFQ |