-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Pass Filter, 2500MHz, ROHS COMPLIANT PACKAGE, EIA STD PACKAGE SIZE 0603, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ5153
|
Newark | Rf Filter, Low Pass, 2.4Ghz To 2.5Ghz Rohs Compliant: Yes |Tdk DLF162500LT-5028A1 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 892 |
|
$0.3270 / $0.4600 | Buy Now |
DISTI #
08X4117
|
Newark | Filter, Low Pass, 2.4Ghz To 2.5Ghz, Full Reel, Filter Type:Low Pass, No. Of Pins:4Pins, Pass Band Frequency:2.4Ghz To 2.5Ghz, Rf Filter Applications:Bluetooth, Wlan, Filter Case Style:0603 [1608 Metric], Product Range:- Rohs Compliant: Yes |Tdk DLF162500LT-5028A1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-15658-1-ND
|
DigiKey | RF FILTER LOW PASS 2.45GHZ 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13547 In Stock |
|
$0.1978 / $0.4800 | Buy Now |
DISTI #
DLF162500LT-5028A1
|
Avnet Americas | Multilayer Chip FilterLPF2450MHz-40°C to 85°C4-Pin0603Punched Paper T/R - Tape and Reel (Alt: DLF162500LT-5028A1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2619 | Buy Now |
DISTI #
810-DLF16250LT5028A1
|
Mouser Electronics | Signal Conditioning LTCC LOW PASS FLTR 2400-2500MHz RoHS: Compliant | 933 |
|
$0.2090 / $0.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2070 | Buy Now |
DISTI #
DLF162500LT-5028A1
|
TTI | Signal Conditioning LTCC LOW PASS FLTR 2400-2500MHz RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1510 / $0.1610 | Buy Now |
DISTI #
DLF162500LT-5028A1
|
Avnet Americas | Multilayer Chip FilterLPF2450MHz-40°C to 85°C4-Pin0603Punched Paper T/R - Tape and Reel (Alt: DLF162500LT-5028A1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2619 | Buy Now |
DISTI #
DLF162500LT-5028A1
|
Avnet Americas | Multilayer Chip FilterLPF2450MHz-40°C to 85°C4-Pin0603Punched Paper T/R - Tape and Reel (Alt: DLF162500LT-5028A1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2619 | Buy Now |
DISTI #
DLF162500LT-5028A1
|
Avnet Abacus | Multilayer Chip FilterLPF2450MHz-40�C to 85�C4-Pin0603Punched Paper T/R (Alt: DLF162500LT-5028A1) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DLF162500LT-5028A1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DLF162500LT-5028A1
TDK Corporation
Low Pass Filter, 2500MHz, ROHS COMPLIANT PACKAGE, EIA STD PACKAGE SIZE 0603, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT PACKAGE, EIA STD PACKAGE SIZE 0603, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Center or Cutoff Frequency (fo/fc) | 2500 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 0.35 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 0.63 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Width | 0.8 mm |