Part Details for DLG50PS48 by XP Power
Overview of DLG50PS48 by XP Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLG50PS48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T4699
|
Newark | Led Driver, Const Current/Volt, 50W, Power Supply Applications:-, Output Power Max:50W, Output Voltage Max:48V, Output Current:1.05A, Led Driver Mode:Constant Current, Constant Voltage, Input Voltage Min:90V, Input Voltage Max:305V Rohs Compliant: Yes |Xp Power DLG50PS48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 198 |
|
$38.8100 / $46.2000 | Buy Now |
DISTI #
209-DLG50PS48
|
Mouser Electronics | LED Power Supplies LED DRIVER, AC-DC, 50W RoHS: Compliant | 0 |
|
$38.8100 | Order Now |
Part Details for DLG50PS48
DLG50PS48 CAD Models
DLG50PS48 Part Data Attributes:
|
DLG50PS48
XP Power
Buy Now
|
Compare Parts:
DLG50PS48
XP Power
|
Samacsys Manufacturer | XP POWER |