Part Details for DLM 40-15R by AMETEK Programmable Power
Overview of DLM 40-15R by AMETEK Programmable Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLM 40-15R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH9977
|
Newark | Power Supply, Prog, 15A, 40V, 600W Rohs Compliant: Yes |Ametek Programmable Power DLM 40-15R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,151.8200 / $2,411.2600 | Buy Now |