Part Details for DLMSP-10-01 by Essentra Components
Overview of DLMSP-10-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLMSP-10-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DLMSP-10-01-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 5/8" Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1912 | Buy Now |
DISTI #
144-DLMSP-10-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,5/8 in Spc, CB Support,Dual Lock,Natural RoHS: Compliant | 690 |
|
$0.1780 / $0.4000 | Buy Now |
DISTI #
70906299
|
RS | Spacer, Dual Lock, Natural, 5/8 in | Essentra Components DLMSP-10-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1650 / $0.1790 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1396 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Two-Prong - Body Diameter - 4.6 mm (0.180 in) - Spacer Length 15.9 mm (0.625 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F) RoHS: Compliant | 0 |
|
$0.1171 / $0.1594 | Buy Now |
DISTI #
RICDLMSP-10-01
|
DB Roberts | CB SptDual LckNatural5/8 in Spc CB Support Dual Lock Natural | 0 |
|
RFQ |
Part Details for DLMSP-10-01
DLMSP-10-01 CAD Models
DLMSP-10-01 Part Data Attributes
|
DLMSP-10-01
Essentra Components
Buy Now
|
Compare Parts:
DLMSP-10-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |