Part Details for DLMSPM-2-01 by Essentra Components
Overview of DLMSPM-2-01 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLMSPM-2-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T1461
|
Newark | Pcb Mini Support Post 3.2Mm High, Pcb Support Type:Dual Side Lock-In Support, Pcb Support Material:Nylon 6.6 (Polyamide 6.6), Height:3.175Mm, External Width:3.175Mm, Product Range:-, Svhc:No Svhc (15-Jan-2019), Spacer Hei Rohs Compliant: Yes |Essentra Components DLMSPM-2-01 Min Qty: 1 Package Multiple: 40 Date Code: 0 Container: Pack | 0 |
|
$5.0400 / $6.8800 | Buy Now |
DISTI #
RPC1085-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 1/8" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5667 In Stock |
|
$0.0968 / $0.2500 | Buy Now |
DISTI #
144-DLMSPM-2-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,1/8 in Spc, CB Support,Dual Lock,Natural RoHS: Compliant | 66 |
|
$0.0960 / $0.2500 | Buy Now |
DISTI #
70904541
|
RS | CB Spt, Dual Lck, Natural, 1/8 in Spc | Essentra Components DLMSPM-2-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1266 |
|
$0.2250 / $0.2500 | Buy Now |
|
Future Electronics | DLMSPM Series Natural Nylon .125 inch Dual Locking Mini Circuit Board Support RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 2000Bag |
|
$0.0957 / $0.1170 | Buy Now |
DISTI #
RICDLMSPM-2-01
|
Heilind Electronics | CB SptDual LckNatural1/8 in Spc CB Support Dual Lock Natural | Americas - 14244 in Stock18750 On Order |
|
$0.1139 / $0.1458 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Two-Prong - Body Diameter - 4.6 mm (0.180 in) - Spacer Length 3.2 mm (0.125 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F) RoHS: Compliant |
7009 In Stock |
|
$0.0829 / $0.1191 | Buy Now |
DISTI #
RICDLMSPM-2-01
|
Interstate Connecting Components | CB SptDual LckNatural1/8 in Spc CB Support Dual Lock Natural | 33234375 On Order |
|
$0.1139 / $0.1458 | Buy Now |
DISTI #
RICDLMSPM-2-01
|
DB Roberts | CB SptDual LckNatural1/8 in Spc CB Support Dual Lock Natural | 1053 |
|
Buy Now | |
DISTI #
1909522
|
Farnell | PCB MINI SUPPORT POST 3.2MM HIGH RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Pack | 0 |
|
$5.0077 / $6.9683 | Buy Now |
Part Details for DLMSPM-2-01
DLMSPM-2-01 CAD Models
DLMSPM-2-01 Part Data Attributes
|
DLMSPM-2-01
Essentra Components
Buy Now
|
Compare Parts:
DLMSPM-2-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |