Part Details for DLMSPM-20-01 by Essentra Components
Overview of DLMSPM-20-01 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLMSPM-20-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T1462
|
Newark | Pcb Mini Support Post 31.8Mm High, Pk40, Pcb Support Type:Dual Side Lock-In Support, Pcb Support Material:Nylon 6.6 (Polyamide 6.6), Height:31.75Mm, External Width:3.175Mm, Product Range:-, Svhc:No Svhc (15-Jan-2019), Spacer Rohs Compliant: Yes |Essentra Components DLMSPM-20-01 Min Qty: 1 Package Multiple: 40 Date Code: 0 Container: Pack | 0 |
|
$5.5100 / $7.4700 | Buy Now |
DISTI #
RPC1317-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 1 1/4" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1120 In Stock |
|
$0.2057 / $0.4200 | Buy Now |
DISTI #
144-DLMSPM-20-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,1-1/4 in Spc, CB Support,Dual Lock,Natural RoHS: Compliant | 0 |
|
$0.1870 / $0.3700 | Order Now |
DISTI #
70906055
|
RS | Spacer, Dual Lock, Natural, 1 1/4 in | Essentra Components DLMSPM-20-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2030 / $0.2200 | RFQ |
|
Future Electronics | DLMSPM Series Natural Nylon 1.250 inch Dual Locking Mini Circuit Board Support RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1642 | Buy Now |
DISTI #
RICDLMSPM-20-01
|
Heilind Electronics | CB SptDual LckNatural1-1/4 in Spc CB Support Dual Lock Natural | Americas - 786 in Stock |
|
$0.1895 / $0.2053 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Two-Prong - Body Diameter - 4.6 mm (0.180 in) - Spacer Length 31.8 mm (1.250 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F) RoHS: Compliant |
21 In Stock |
|
$0.1405 / $0.2042 | Buy Now |
DISTI #
RICDLMSPM-20-01
|
Interstate Connecting Components | CB SptDual LckNatural1-1/4 in Spc CB Support Dual Lock Natural | 262 |
|
$0.1895 / $0.2053 | Buy Now |
DISTI #
RICDLMSPM-20-01
|
DB Roberts | CB SptDual LckNatural1-1/4 in Spc CB Support Dual Lock Natural | 0 |
|
RFQ | |
DISTI #
1909521
|
Farnell | PCB MINI SUPPORT POST 31.8MM HIGH, PK40 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Pack | 0 |
|
$5.0044 / $7.5825 | Buy Now |