-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 5V, 0.11A, EIA STD PACKAGE SIZE 0504, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DLP11SN201HL2L
|
Avnet Americas | Choke, Common Mode, 200 Ohm, 110 mA, 1.25mm x 1mm x 0.82mm - Tape and Reel (Alt: DLP11SN201HL2L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 8415 |
|
RFQ | ||
|
Quest Components | DATA LINE FILTER, 2 FUNCTION(S), 5V, 0.11A | 7 |
|
$0.2700 | Buy Now |
|
Quest Components | DATA LINE FILTER, 2 FUNCTION(S), 5V, 0.11A | 4504 |
|
$0.3185 / $0.9100 | Buy Now |
|
Quest Components | DATA LINE FILTER, 2 FUNCTION(S), 5V, 0.11A | 2281 |
|
$1.3950 / $3.7200 | Buy Now |
DISTI #
DLP11SN201HL2L
|
Avnet Americas | Choke, Common Mode, 200 Ohm, 110 mA, 1.25mm x 1mm x 0.82mm - Tape and Reel (Alt: DLP11SN201HL2L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
DLP11SN201HL2L
|
Avnet Abacus | Choke, Common Mode, 200 Ohm, 110 mA, 1.25mm x 1mm x 0.82mm (Alt: DLP11SN201HL2L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Win Source Electronics | CMC 110MA 2LN 200 OHM SMD | 39518 |
|
$0.0760 / $0.1130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DLP11SN201HL2L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLP11SN201HL2L
Murata Manufacturing Co Ltd
Data Line Filter, 2 Function(s), 5V, 0.11A, EIA STD PACKAGE SIZE 0504, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0504, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 3.1 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.82 mm | |
Insulation Resistance-Min | 100 MΩ | |
JESD-609 Code | e3 | |
Length | 1.25 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 200 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.11 A | |
Rated Voltage | 5 V | |
Terminal Finish | TIN | |
Width | 1 mm |