-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.30-inch 720p DLP® digital micromirror device (DMD) 57-CLGA 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLP3010AFQK | Texas Instruments | DLP® 0.3 720p DMD 57-CLGA |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48836-ND
|
DigiKey | IC DIG MICROMIRROR DEV 57CLGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
120 In Stock |
|
$74.0891 / $104.2500 | Buy Now |
DISTI #
595-DLP3010AFQK
|
Mouser Electronics | Display Drivers & Controllers 0.30-inch 720p DLP®, digital micromirror device (DMD) 57-CLGA 0 to 70 RoHS: Compliant | 126 |
|
$75.0600 / $81.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DLP3010AFQK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DLP3010AFQK
Texas Instruments
0.30-inch 720p DLP® digital micromirror device (DMD) 57-CLGA 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-02-16 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 57 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Shape | RECTANGULAR | |
Size | 6.912 mm | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD |