Part Details for DLP5531AAFYSQ1 by Texas Instruments
Overview of DLP5531AAFYSQ1 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for DLP5531AAFYSQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DLP5531AAFYSQ1-ND
|
DigiKey | IC AUTOMOTIVE DMD CNTLR 149CPGA Min Qty: 165 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$167.3966 | Buy Now |
DISTI #
595-DLP5531AAFYSQ1
|
Mouser Electronics | Display Drivers & Controllers Automotive 0.55-inch DLP® digital micromirror device (DMD) 149-CPGA -40 to 105 RoHS: Compliant | 2 |
|
$172.5800 / $184.2600 | Buy Now |
|
Ameya Holding Limited | 214 |
|
RFQ |
Part Details for DLP5531AAFYSQ1
DLP5531AAFYSQ1 CAD Models
DLP5531AAFYSQ1 Part Data Attributes
|
DLP5531AAFYSQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DLP5531AAFYSQ1
Texas Instruments
Automotive 0.55-inch DLP® digital micromirror device (DMD) 149-CPGA -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PGA-149 | |
Reach Compliance Code | compliant | |
Bus Compatibility | I2C, SPI | |
Clock Frequency-Max | 600 MHz | |
Display Configuration | 1152 X 576 PIXELS | |
JESD-30 Code | R-CPGA-P149 | |
Length | 32.2 mm | |
Number of Terminals | 149 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA149,20X16,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 3.805 mm | |
Supply Current-Max | 310 mA | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 1.27 mm | |
Terminal Position | PERPENDICULAR | |
Width | 22.3 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DLP |