-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DLP® 0.65 1080p s600 DMD 350-CPGA 0 to 90
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5658
|
Newark | Digi Micromirror Device, 1080P, Cpga-350, Ic Function:Micromirror Array, Supply Voltage Min:3.15V, Supply Voltage Max:3.45V, Ic Package Type:Cpga, No. Of Pins:350Pins, Operating Temperature Min:0°C, Operating Temperature Max:90°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS DLP6500BFYE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1,106.7500 | Buy Now |
DISTI #
296-45117-ND
|
DigiKey | IC DIG MICROMIRROR DEV 350CPGA Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$874.9040 / $888.6800 | Buy Now |
DISTI #
595-DLP6500BFYE
|
Mouser Electronics | Display Drivers & Controllers DLP®, 0.65 1080p s600 DMD 350-CPGA 0 to 90 RoHS: Compliant | 27 |
|
$845.2900 | Buy Now |
|
Ameya Holding Limited | IC DIG MICROMIRROR DEV 350CPGA | 15 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DLP6500BFYE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DLP6500BFYE
Texas Instruments
DLP® 0.65 1080p s600 DMD 350-CPGA 0 to 90
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SPGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-11-03 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SEATED HGT-CALCULATED | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-CPGA-P350 | |
JESD-609 Code | e4 | |
Length | 35 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 350 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SPGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, SHRINK PITCH | |
Seated Height-Max | 4.173 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 1.27 mm | |
Terminal Position | PERPENDICULAR | |
Width | 32.2 mm |
This table gives cross-reference parts and alternative options found for DLP6500BFYE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLP6500BFYE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DLP6500BFLQ | DLP® 0.65 1080p Type A DMD 203-CLGA 0 to 65 | Texas Instruments | DLP6500BFYE vs DLP6500BFLQ |
DLP6500FLQ | DLP® 0.65 1080p Type A DMD 203-CLGA | Texas Instruments | DLP6500BFYE vs DLP6500FLQ |