Part Details for DLP75-24-1/E by TDK-Lambda Corporation
Overview of DLP75-24-1/E by TDK-Lambda Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Medical Imaging
Price & Stock for DLP75-24-1/E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
285-DLP75-24-1/E-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 75W Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
189 In Stock |
|
$64.6804 / $72.3300 | Buy Now |
|
Onlinecomponents.com | DIN Rail AC-DC Power Supply - 75W - 24 VDC - Input: 85 to 265 VAC - UL508 - European Terminals | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000006390392
|
Sager | DIN Rail Power Supplies 74W 24V 3.1A DIN Rail 115/230VAC Min Qty: 1 | 0 |
|
$64.6800 / $72.3300 | Buy Now |
DISTI #
1184639
|
Farnell | PSU, DIN RAIL, 24V, 3.1A RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 0 |
|
$88.6408 / $96.2547 | Buy Now |
Part Details for DLP75-24-1/E
DLP75-24-1/E CAD Models
DLP75-24-1/E Part Data Attributes
|
DLP75-24-1/E
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
DLP75-24-1/E
TDK-Lambda Corporation
Switch Mode Power Supply; Output Power:75W; No. of Outputs:1; Output 1 VDC +:24VDC; Output Current 1:3.1A; Power Supply Mounting:DIN Rail; Leaded Process Compatible:Yes; Mounting Type:Din Rail; Output Current:3.1A RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | XFM, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, CSA, EN, CE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 132 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXFM-X8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 28 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES |