-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5808
|
Newark | Common Mode Choke, 100Uh, 0.1A, Smd, Rated Current:100Ma, Inductance:100Μh, Product Range:Dlw32Mh_Xk Series, Impedance:-, Common Mode Filter Case:3.2Mm X 2.5Mm X 2.5Mm, Automotive Qualification Standard:Aec-Q200, Svhc:No Svhc Rohs Compliant: Yes |Murata DLW32MH101XK2L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2280 |
|
$1.7600 | Buy Now |
DISTI #
490-18059-1-ND
|
DigiKey | CMC 100UH 100MA 2LN SMD AEC-Q200 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3625 In Stock |
|
$0.7562 / $1.7100 | Buy Now |
DISTI #
DLW32MH101XK2L
|
Avnet Americas | Choke, Common Mode, 100 uH, 100 mA, 3.2mm x 2.5mm x 2.5mm - Tape and Reel (Alt: DLW32MH101XK2L) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8501 / $0.9384 | Buy Now |
DISTI #
81-DLW32MH101XK2L
|
Mouser Electronics | Common Mode Chokes / Filters 100 OHM RoHS: Compliant | 6718 |
|
$0.7560 / $1.6000 | Buy Now |
DISTI #
V72:2272_21687427
|
Arrow Electronics | Common Mode Chokes Dual 100uH 100kHz 0.1A 3.36Ohm DCR SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2117 Container: Cut Strips | Americas - 695 |
|
$0.7409 / $1.0877 | Buy Now |
|
Future Electronics | Common Mode Chokes Dual 100uH 100kHz 0.1A 3.36Ohm DCR SMD Automotive T/ RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.7050 / $0.7350 | Buy Now |
DISTI #
57297241
|
Verical | Common Mode Chokes Dual 100uH 100kHz 0.1A 3.36Ohm DCR SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2117 | Americas - 695 |
|
$0.7409 / $1.0877 | Buy Now |
|
Quest Components | 1035 |
|
$1.3365 / $3.5640 | Buy Now | |
DISTI #
DLW32MH101XK2L
|
TTI | Common Mode Chokes / Filters 100 OHM RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.6900 / $0.7320 | Buy Now |
DISTI #
DLW32MH101XK2L
|
Avnet Americas | Choke, Common Mode, 100 uH, 100 mA, 3.2mm x 2.5mm x 2.5mm - Tape and Reel (Alt: DLW32MH101XK2L) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8501 / $0.9384 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DLW32MH101XK2L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLW32MH101XK2L
Murata Manufacturing Co Ltd
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1210, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 3.36 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.5 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 0.1 A | |
Rated Voltage | 50 V | |
Screening Level | AEC-Q200 | |
Width | 2.5 mm |