-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 50V, 4A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5216
|
Newark | Common Mode Filter, 330 Ohm, 4A Rohs Compliant: Yes |Murata DLW5ATN331MQ2L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0900 | Buy Now |
DISTI #
490-11102-1-ND
|
DigiKey | CMC 4A 2LN 330 OHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
DLW5ATN331MQ2L
|
Avnet Americas | Choke, Common Mode, 330 Ohm, 4 A, 5mm x 3.6mm x 2.2mm - Tape and Reel (Alt: DLW5ATN331MQ2L) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Reel | 0 |
|
$0.4501 / $0.5262 | Buy Now |
DISTI #
DLW5ATN331MQ2L
|
TTI | Common Mode Chokes / Filters The factory is currently not accepting orders for this product. RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 700 Container: Reel |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
DLW5ATN331MQ2L
|
Avnet Americas | Choke, Common Mode, 330 Ohm, 4 A, 5mm x 3.6mm x 2.2mm - Tape and Reel (Alt: DLW5ATN331MQ2L) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Reel | 0 |
|
$0.4501 / $0.5262 | Buy Now |
DISTI #
DLW5ATN331MQ2L
|
TME | Filter: anti-interference, SMD, 2014, 4A, 100VDC, Z: 330Ω, Rmax: 27mΩ Min Qty: 700 | 0 |
|
$0.3110 | RFQ |
DISTI #
DLW5ATN331MQ2L
|
Avnet Americas | Choke, Common Mode, 330 Ohm, 4 A, 5mm x 3.6mm x 2.2mm - Tape and Reel (Alt: DLW5ATN331MQ2L) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Reel | 0 |
|
$0.4501 / $0.5262 | Buy Now |
|
Chip Stock | 75000 |
|
RFQ | ||
DISTI #
3471188
|
element14 Asia-Pacific | COMMON MODE FILTER, 330 OHM, 4A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.2799 | Buy Now |
DISTI #
3471188RL
|
element14 Asia-Pacific | COMMON MODE FILTER, 330 OHM, 4A RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$1.2799 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DLW5ATN331MQ2L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLW5ATN331MQ2L
Murata Manufacturing Co Ltd
Data Line Filter, 2 Function(s), 50V, 4A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 0.019 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 330 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 4 A | |
Rated Voltage | 50 V | |
Width | 3.6 mm |