-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 50V, 1A, EIA STD PACKAGE SIZE 2020, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5218
|
Newark | Common Mode Filter, 1.5 Kohm, 1A Rohs Compliant: Yes |Murata DLW5BSM152SQ2L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.0300 | Buy Now |
DISTI #
490-11105-1-ND
|
DigiKey | CMC 1A 2LN 1.5K OHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$1.2542 / $2.2100 | Buy Now |
DISTI #
DLW5BSM152SQ2L
|
Avnet Americas | Choke, Common Mode, 1.5 kOhm, 1 A, 5mm x 5mm x 4.5mm - Tape and Reel (Alt: DLW5BSM152SQ2L) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$0.9031 / $1.0558 | Buy Now |
DISTI #
DLW5BSM152SQ2L.
|
TTI | Common Mode Chokes / Filters 1500 OHM 50V RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 100 In Stock |
|
$2.2100 | Buy Now |
DISTI #
DLW5BSM152SQ2L
|
TTI | Common Mode Chokes / Filters The factory is currently not accepting orders for this product. RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - Stock Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
DLW5BSM152SQ2L
|
Avnet Americas | Choke, Common Mode, 1.5 kOhm, 1 A, 5mm x 5mm x 4.5mm - Tape and Reel (Alt: DLW5BSM152SQ2L) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$0.9031 / $1.0558 | Buy Now |
DISTI #
DLW5BSM152SQ2L
|
TME | Filter: anti-interference, SMD, 2020, 1A, 50VDC, Z: 1.5kΩ, 100MHz Min Qty: 1 | 0 |
|
$1.0100 / $2.7300 | RFQ |
|
Chip 1 Exchange | INSTOCK | 33442 |
|
RFQ | |
|
Chip Stock | 80000 |
|
RFQ | ||
|
Win Source Electronics | CMC 1A 2LN 1.5 KOHM SMD | 13020 |
|
$2.2610 / $3.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DLW5BSM152SQ2L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLW5BSM152SQ2L
Murata Manufacturing Co Ltd
Data Line Filter, 2 Function(s), 50V, 1A, EIA STD PACKAGE SIZE 2020, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 2020, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 4.5 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e2 | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1500 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 1 A | |
Rated Voltage | 50 V | |
Terminal Finish | TIN COPPER | |
Width | 5 mm |