Part Details for DLW5BTN102SQ2K by Murata Manufacturing Co Ltd
Overview of DLW5BTN102SQ2K by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for DLW5BTN102SQ2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DLW5BTN102SQ2K
|
Avnet Abacus | MURDLW5BTN102SQ2K (Alt: DLW5BTN102SQ2K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DLW5BTN102SQ2K
DLW5BTN102SQ2K CAD Models
DLW5BTN102SQ2K Part Data Attributes:
|
DLW5BTN102SQ2K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLW5BTN102SQ2K
Murata Manufacturing Co Ltd
Data Line Filter, 2 Function(s), 50V, 2A, EIA STD PACKAGE SIZE 2020, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 2020, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 0.024 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.35 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 2 A | |
Rated Voltage | 50 V | |
Terminal Finish | Tin (Sn) | |
Width | 5 mm |
Alternate Parts for DLW5BTN102SQ2K
This table gives cross-reference parts and alternative options found for DLW5BTN102SQ2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLW5BTN102SQ2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DLW5BTN102SQ2 | Data Line Filter, 2 Function(s), 50V, 2A | Murata Manufacturing Co Ltd | DLW5BTN102SQ2K vs DLW5BTN102SQ2 |