Part Details for DM-03PMMC-QC800P by Amphenol LTW Technology
Overview of DM-03PMMC-QC800P by Amphenol LTW Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM-03PMMC-QC800P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK1854
|
Newark | Circular Conn, Rcpt, 3Pos, Crimp, Product Range:X-Lok D Large Size Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Push Lock Rohs Compliant: Yes |Amphenol Ltw DM-03PMMC-QC800P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$6.0400 | Buy Now |
DISTI #
1754-DM-03PMMC-QC800P-ND
|
DigiKey | X-LOK LARGE SIZE PANEL CONN 50A Min Qty: 1 Lead time: 14 Weeks Container: Tray |
20 In Stock |
|
$7.2404 / $11.9800 | Buy Now |
DISTI #
74290068
|
RS | X-LOK LARGE SIZE PANEL CONN 50A 3P M CONN M PIN CRIMP | Amphenol LTW Technology DM-03PMMC-QC800P RoHS: Compliant Min Qty: 10 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Package | 0 |
|
$7.9300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9500 / $8.7800 | Buy Now |