Part Details for DM1-357D5EB-S20S by Eaton Cutler-Hammer
Overview of DM1-357D5EB-S20S by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM1-357D5EB-S20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ1154
|
Newark | Vari Freq Drive, 3Ph, 7.5A, 3Kw, 575Vac, Control/Drive Type:Variable Frequency Drive, Compatible Motor Type:Permanent Magnet Motors, Power Rating:3Kw, No. Of Phases:Three Phase, Output Current Max:7.5A, Supply Frequency:60Hz Rohs Compliant: Yes |Eaton Cutler Hammer DM1-357D5EB-S20S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$908.4900 / $1,041.2500 | Buy Now |
DISTI #
74789515
|
RS | DM1 micro VFD, Three-phase, 575V, FR2, 3KW, 5HP, IP20, EMI US | Eaton - Cutler Hammer DM1-357D5EB-S20S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,387.0300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1,162.7100 / $1,250.1700 | Buy Now |