Part Details for DM1303401 by ITT Interconnect Solutions
Overview of DM1303401 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM1303401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1984-ND
|
DigiKey | CONN D-SUB PIN 16AWG CRIMP GOLD Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
928 In Stock |
|
$4.6238 / $7.9300 | Buy Now |
DISTI #
DM1303401
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: DM1303401) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2700 / $5.8860 | Buy Now |
DISTI #
ITTDM1303401
|
Heilind Electronics | DM1303401 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
614 Partner Stock |
|
$4.4600 / $5.4300 | Buy Now |
DISTI #
DM1303401
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: DM1303401) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2700 / $5.8860 | Buy Now |
DISTI #
ITTDM1303401
|
Interstate Connecting Components | DM1303401 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
614 Partner Stock |
|
$4.4600 / $5.4300 | Buy Now |