Part Details for DM14J72S205Q6 by C&K
Overview of DM14J72S205Q6 by C&K
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for DM14J72S205Q6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9592
|
Newark | Rocker Switch, Spst, 3A, 125Vac, Panel Rohs Compliant: Yes |C&k Components DM14J72S205Q6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3200 / $9.0800 | Buy Now |
DISTI #
34AH8879
|
Newark | Rocker Rohs Compliant: Yes |C&k Components DM14J72S205Q6 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0800 / $7.5000 | Buy Now |
DISTI #
39M8068
|
Newark | Rocker Switch, straight, spst, on-Off, quick Connect Terminal, rocker Rohs Compliant: Yes |C&k Components DM14J72S205Q6 Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1000 / $11.8300 | Buy Now |
DISTI #
CKN10935-ND
|
DigiKey | SWITCH ROCKER SPST 3A 125V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
120 In Stock |
|
$5.9501 / $9.0100 | Buy Now |
DISTI #
611-DM14J72S205Q6
|
Mouser Electronics | Rocker Switches Rocker RoHS: Compliant | 174 |
|
$5.3900 / $8.5200 | Buy Now |
DISTI #
V36:1790_27521671
|
Arrow Electronics | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 3A 250VAC Bulk Min Qty: 1 Package Multiple: 1 Date Code: 2223 | Americas - 14 |
|
$4.0220 / $4.9770 | Buy Now |
|
Future Electronics | DM Series SPST 3 A at 125 V Snap In Illuminated Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$6.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$10.5900 | Buy Now |
DISTI #
76920518
|
Verical | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 3A 250VAC Bulk Min Qty: 10 Package Multiple: 5 Date Code: 2316 | Americas - 350 |
|
$6.8606 / $11.0923 | Buy Now |
DISTI #
76475399
|
Verical | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 3A 250VAC Bulk Min Qty: 2 Package Multiple: 1 Date Code: 2223 | Americas - 14 |
|
$4.0220 / $4.9770 | Buy Now |
Part Details for DM14J72S205Q6
DM14J72S205Q6 CAD Models
DM14J72S205Q6 Part Data Attributes:
|
DM14J72S205Q6
C&K
Buy Now
Datasheet
|
Compare Parts:
DM14J72S205Q6
C&K
ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | BLACK | |
Actuator Length | 0.138 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Additional Feature | ROHS COMPLIANT, GREEN LED | |
Body Breadth | 12.7 mm | |
Body Height | 20.14 mm | |
Body Length or Diameter | 20.83 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Illumination | GREEN LED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.31 inch | |
Termination Type | QUICK CONNECT |