Part Details for DM164138 by Microchip Technology Inc
Overview of DM164138 by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM164138
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y7669
|
Newark | Eval Brd, Rn2483 Class A Lorawan Module, Silicon Manufacturer:Microchip, Silicon Core Number:Pic18Lf25K50, Rn2483, Kit Application Type:Wireless Connectivity, Application Sub Type:Lora Transceiver, Kit Contents:Eval Board Rn2483, Smarohs Compliant: Yes |Microchip DM164138 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$109.1800 | Buy Now |
DISTI #
DM164138-ND
|
DigiKey | DEMO BOARD RN2483 LORA MOTE Min Qty: 1 Lead time: 40 Weeks Container: Bag |
24 In Stock |
|
$107.0800 | Buy Now |
DISTI #
DM164138
|
Avnet Americas | RN2483 868MHz LoRaWAN Technology Mote Demonstration Board - Boxed Product (Development Kits) (Alt: DM164138) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Box | 0 |
|
$104.9800 | Buy Now |
DISTI #
579-DM164138
|
Mouser Electronics | Sub-GHz Development Tools RN2483 LoRa Mote RoHS: Compliant | 8 |
|
$104.9800 | Buy Now |
DISTI #
DM164138
|
Microchip Technology Inc | LoRa(R) Technology Mote, Projected EOL: RoHS: Compliant pbFree: Yes |
202 Alternates Available |
|
$104.9800 | Buy Now |
|
Onlinecomponents.com | The RN2483 LoRa® Mote is a LoRaWAN™ Class A end-device based on the RN2483 LoRa® modem. As a standalone battery-powered node, the Mote provides a convenient platform to quickly demonstrate the long-range capabilities of the modem, as well as to verify inter-operability when connecting to LoRaWANv1.0 compliant gateways and infrastructure. RoHS: Compliant | 0 |
|
$117.4100 | Buy Now |
DISTI #
77909291
|
Verical | RN2483 RF Module Development Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$171.3623 | Buy Now |
DISTI #
30604185
|
Verical | RN2483 RF Module Development Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$61.1250 | Buy Now |
DISTI #
DM164138
|
TME | Dev.kit: Microchip PIC, prototype board, battery slot AAA x2 Min Qty: 1 | 1 |
|
$119.1900 | Buy Now |
|
Ameya Holding Limited | Dev.kit: Microchip PIC, 2xAAA battery slot, prototype board | 176 |
|
RFQ |