Part Details for DM164139 by Microchip Technology Inc
Overview of DM164139 by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM164139
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6475
|
Newark | Eval Board, Lora Transceiver, Silicon Manufacturer:Microchip, Silicon Core Number:Pic18Lf45K50, Rn2903, Kit Application Type:Wireless Connectivity, Application Sub Type:Lora Transceiver, Kit Contents:Eval Board Rn2903, Sma Antenna, Rohs Compliant: Yes |Microchip DM164139 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.1800 | Buy Now |
DISTI #
DM164139-ND
|
DigiKey | RN2903 LORA(R) MOTE Min Qty: 1 Lead time: 40 Weeks Container: Bag |
30 In Stock |
|
$107.0800 | Buy Now |
DISTI #
DM164139
|
Avnet Americas | RN2903 LoRa Mote Wireless Transceiver Module Development Board - Boxed Product (Development Kits) (Alt: DM164139) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Box | 0 |
|
$104.9800 | Buy Now |
DISTI #
579-DM164139
|
Mouser Electronics | Sub-GHz Development Tools RN2903 LoR Mote RoHS: Compliant | 15 |
|
$104.9800 | Buy Now |
DISTI #
DM164139
|
Microchip Technology Inc | RN2903 LoRa(R) Technology Mote, Projected EOL: RoHS: Compliant pbFree: Yes |
337 Alternates Available |
|
$104.9800 | Buy Now |
|
Future Electronics | RN2903 LoRa(R) Technology Mote RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Container: Kit | 1Kit |
|
$102.9300 / $108.0700 | Buy Now |
|
Onlinecomponents.com | RN2903 Bluetooth Development Board RoHS: Compliant |
2 In Stock |
|
$117.4100 | Buy Now |
DISTI #
51578555
|
Verical | RN2903 Bluetooth Development Board Min Qty: 1 Package Multiple: 1 Date Code: 1826 | Americas - 2 |
|
$144.7719 | Buy Now |
DISTI #
54224649
|
Verical | RN2903 Bluetooth Development Board Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$63.7500 | Buy Now |
|
Ameya Holding Limited | RN2903 LoRa(R) Technology Mote | 302 |
|
RFQ |