Part Details for DM1TMA0250 by Lovato Electric Inc
Overview of DM1TMA0250 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM1TMA0250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71905205
|
RS | SPLIT C/TRANSFORMER 250/5A 24X24MM | LOVATO Electric DM1TMA0250 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$201.6200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$174.3100 / $187.2200 | Buy Now |
DISTI #
DM1TMA0250
|
TME | Current transformer, Iin: 250A, Iout: 5A, for bus bar, 1@max1VA Min Qty: 1 | 0 |
|
$90.1400 / $103.4900 | RFQ |
|
South Electronics | DM1TMA0250 | 0 |
|
RFQ |