Part Details for DM2TMA0250 by Lovato Electric Inc
Overview of DM2TMA0250 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM2TMA0250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71905220
|
RS | SPLIT C/TRANSFORMER 250/5A 36X36MM | LOVATO Electric DM2TMA0250 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$231.2500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$199.9200 / $214.7300 | Buy Now |
DISTI #
DM2TMA0250
|
TME | Current transformer, Iin: 250A, Iout: 5A, for bus bar, 50÷60Hz, DM Min Qty: 1 | 0 |
|
$103.1600 / $118.4500 | RFQ |
|
South Electronics | DM2TMA0250 | 0 |
|
RFQ |