Part Details for DM3312X101R-10 by Laird Performance Material
Overview of DM3312X101R-10 by Laird Performance Material
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM3312X101R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DM3312X101R-10
|
Avnet Americas | Ferrite Bead, 3312, 100 Ohm, 10 A, 4 Milliohm - Tape and Reel (Alt: DM3312X101R-10) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 5000 |
|
$0.3073 / $0.5517 | Buy Now |
DISTI #
875-DM3312X101R-10
|
Mouser Electronics | Ferrite Beads 100ohms 100MHz RoHS: Compliant | 4679 |
|
$0.4720 / $1.2800 | Buy Now |
DISTI #
71600812
|
RS | FerChipBdBB,1Ln,3312,DM,100x10000x0.004 | Laird Performance Materials DM3312X101R-10 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8200 / $0.8700 | RFQ |
DISTI #
DM3312X101R-10
|
TTI | Ferrite Beads 100ohms 100MHz RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 35000 In Stock |
|
$0.4670 | Buy Now |
DISTI #
DM3312X101R-10
|
Avnet Abacus | Ferrite Bead, 3312, 100 Ohm, 10 A, 4 Milliohm - Tape and Reel (Alt: DM3312X101R-10) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
DM3312X101R-10
|
Avnet Asia | Ferrite Bead, 3312, 100 Ohm, 10 A, 4 Milliohm (Alt: DM3312X101R-10) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.4006 / $0.4514 | Buy Now |