-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital Media Processor 423-FCCSP -40 to 90
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-32629-ND
|
DigiKey | IC DGTL MEDIA PROCESSOR 423FCBGA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
411 In Stock |
|
$36.4459 / $46.6000 | Buy Now |
DISTI #
595-DM3730CUSD100
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Digital Media Proc RoHS: Compliant | 64 |
|
$37.5900 / $46.6000 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | 1000 MHz, RISC PROCESSOR, PBGA423 | 24 |
|
$46.4685 / $54.6688 | Buy Now |
|
Ameya Holding Limited | FCBGA 423/Digital Media Processor | 645 |
|
RFQ | |
|
NexGen Digital | 34 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DM3730CUSD100
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM3730CUSD100
Texas Instruments
Digital Media Processor 423-FCCSP -40 to 90
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 0.65 MM PITCH, GREEN, PLASTIC, FCBGA-423 | |
Pin Count | 423 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 54 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B423 | |
JESD-609 Code | e1 | |
Length | 16 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 128 | |
Number of Terminals | 423 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA423,24X24,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
Seated Height-Max | 1.4 mm | |
Speed | 1000 MHz | |
Supply Current-Max | 37 mA | |
Supply Voltage-Max | 1.2 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.14 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
This table gives cross-reference parts and alternative options found for DM3730CUSD100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM3730CUSD100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM3730CUS100 | Digital Media Processor 423-FCCSP 0 to 90 | Texas Instruments | DM3730CUSD100 vs DM3730CUS100 |