There are no models available for this part yet.
Overview of DM4500-1-1/2A by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DM4500-1-1/2A by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
144-DM4500-1-1/2A
|
Mouser Electronics | Conduit Fittings & Accessories 4.500 ID X 1.500 LENGTH:PVC DIP BLACK RoHS: Compliant | 0 |
|
$1.8700 / $3.4700 | Order Now | |
DISTI #
72926815
|
RS | Round End Cap, 4.50"ID, 1.5" H, Black PVC | Essentra Components DM4500-1-1/2A RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9500 / $3.4700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Lead time: 18 Weeks | 0 |
|
$1.8400 | Buy Now | ||
Onlinecomponents.com | Round End Cap - Black in)side Diameter 114.3 mm (4.500 in) - in)side Height 38.1 mm (1.500 in) - 176.7 °C (350 °F) RoHS: Compliant | 0 |
|
$1.7800 / $2.1900 | Buy Now |