Part Details for DM4TA3000 by Lovato Electric Inc
Overview of DM4TA3000 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM4TA3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71905246
|
RS | SPLIT C/TRANSFORMER 3000/5A 80X160MM | LOVATO Electric DM4TA3000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,214.9300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,034.6000 / $1,095.7300 | Buy Now |
DISTI #
DM4TA3000
|
TME | Current transformer, DM, I AC: 3kA, 25VA, 184x68x245mm, Class: 1 Min Qty: 1 | 0 |
|
$435.6700 / $500.7000 | RFQ |
|
South Electronics | DM4TA3000 | 0 |
|
RFQ |