Part Details for DM53740-5099 by ITT Interconnect Solutions
Overview of DM53740-5099 by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for DM53740-5099
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F8829
|
Newark | D Sub Contact, Coax, Pin, Sldr, 50 Ohm, For Use With:Itt Cannon Combo D Series D-Sub Connectors, Contact Gender:Pin, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:-, Wire Size Awg Min:- Rohs Compliant: Yes |Itt Cannon DM53740-5099 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$37.6500 | Buy Now |
DISTI #
60AC8834
|
Newark | 053740-5099 Rohs Compliant: Yes |Itt Cannon DM53740-5099 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.3900 | Buy Now |
DISTI #
1003-1872-ND
|
DigiKey | CONN D-SUB PIN COAX CABLE SLDR Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
28 In Stock |
|
$16.3077 / $22.6800 | Buy Now |
DISTI #
CAN DM53740-5099
|
Avnet Americas | Contact PIN Solder ST Cable Mount Loose Piece - Bulk (Alt: CAN DM53740-5099) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 93 Factory Stock |
|
$29.4812 / $43.6322 | Buy Now |
DISTI #
053740-5099
|
Avnet Americas | Contact PIN Solder ST Cable Mount Loose Piece - Bulk (Alt: 053740-5099) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$14.2250 / $24.5310 | Buy Now |
DISTI #
93F8829
|
Avnet Americas | Contact PIN Solder ST Cable Mount Loose Piece - Bulk (Alt: 93F8829) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 4 Days Container: Bulk | 50 Partner Stock |
|
$36.9200 | Buy Now |
DISTI #
965-DM53740-5099
|
Mouser Electronics | Circular MIL Spec Connector DSUB PIN COAX SOD STR 50O G50 RoHS: Compliant | 36 |
|
$17.6300 / $23.8100 | Buy Now |
DISTI #
74745826
|
RS | D Sub,096260-0090 | ITT Cannon DM53740-5099 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9400 | RFQ |
DISTI #
ITTDM53740-5099
|
Heilind Electronics | DM53740-5099 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector |Itt Cannon 053740-5099 RoHS: Compliant |
150 In Stock |
|
$16.7000 / $26.4600 | Buy Now |
Part Details for DM53740-5099
DM53740-5099 CAD Models
DM53740-5099 Part Data Attributes
|
DM53740-5099
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DM53740-5099
ITT Interconnect Solutions
Connector Accessory, Contact, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | ITT CANNON | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Types | RG-187/U, RG-179B/U | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | COAX | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
Insulator Material | TEFLON | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 5 A | |
Terminal Type | SOLDER | |
Used With | COMBO D SUBMINIATURE CONNECTOR |