Part Details for DM53741-5062 by ITT Interconnect Solutions
Overview of DM53741-5062 by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for DM53741-5062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73H0169
|
Newark | Connector Contact, pin, solder Terminal |Itt Cannon DM53741-5062 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.1700 / $31.7000 | Buy Now |
DISTI #
79AH1289
|
Newark | 053742-5101 Rohs Compliant: No |Itt Cannon DM53741-5062 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.4900 / $24.8300 | Buy Now |
DISTI #
1003-DM53741-5062-ND
|
DigiKey | D SUB Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
100 In Stock |
|
$24.5053 / $33.0900 | Buy Now |
DISTI #
053741-5062
|
Avnet Americas | Contact PIN Solder RA Cable Mount Loose Piece - Bulk (Alt: 053741-5062) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$20.4250 / $32.7635 | Buy Now |
DISTI #
965-DM53741-5062
|
Mouser Electronics | Circular MIL Spec Connector | 149 |
|
$21.8500 / $30.6200 | Buy Now |
DISTI #
74745833
|
RS | D Sub,096261-0077 | ITT Cannon DM53741-5062 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$25.3000 | RFQ |
DISTI #
ITTDM53741-5062
|
Heilind Electronics | DM53741-5062 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Contact PIN 8 Size Solder RA Cable Mount |
65 In Stock |
|
$20.2300 / $30.6700 | Buy Now |
|
Quest Components | Connector Contact, Pin, Solder Terminal | 9 |
|
$4.9280 / $6.7200 | Buy Now |
|
Quest Components | Connector Contact, Pin, Solder Terminal | 35 |
|
$20.7686 / $23.0762 | Buy Now |
Part Details for DM53741-5062
DM53741-5062 CAD Models
DM53741-5062 Part Data Attributes
|
DM53741-5062
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DM53741-5062
ITT Interconnect Solutions
Connector Accessory, Contact, Copper Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Types | RG-187/U, RG-179B/U, RG-188/U | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | COAX | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
Insulator Material | TEFLON | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 5 A | |
Terminal Type | SOLDER | |
Used With | COMBO D SUBMINIATURE CONNECTOR |