Part Details for DM5374525 by ITT Interconnect Solutions
Overview of DM5374525 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM5374525
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1916-ND
|
DigiKey | CONN D-SUB PIN 16AWG SLDR CUP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
364 In Stock |
|
$4.7228 / $8.1000 | Buy Now |
DISTI #
DM5374525
|
Avnet Americas | Contact PIN Solder Cup ST Cable Mount Loose Piece - Bulk (Alt: DM5374525) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7240 / $6.0120 | Buy Now |
DISTI #
ITTDM5374525
|
Heilind Electronics | DM5374525 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Contact PIN 8 Size Solder Cup ST Cable Mount 16AWG Loose RoHS: Compliant |
121 In Stock 1000 On Order |
|
$3.1800 / $5.3900 | Buy Now |
DISTI #
DM5374525
|
Avnet Americas | Contact PIN Solder Cup ST Cable Mount Loose Piece - Bulk (Alt: DM5374525) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7240 / $6.0120 | Buy Now |
DISTI #
DM5374525
|
Avnet Americas | Contact PIN Solder Cup ST Cable Mount Loose Piece - Bulk (Alt: DM5374525) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7240 / $6.0120 | Buy Now |
DISTI #
ITTDM5374525
|
Interstate Connecting Components | DM5374525 | 0 |
|
Buy Now | |
DISTI #
053745-0025
|
Avnet Abacus | Contact PIN Solder Cup ST Cable Mount Loose Piece (Alt: 053745-0025) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Contact PIN 8 Size Solder Cup ST Cable Mount 16AWG Loose RoHS: Compliant |
121 In Stock 1000 On Order |
|
$3.1800 / $5.3900 | Buy Now |