Part Details for DM7316G-65513-R100 by Bel Fuse
Overview of DM7316G-65513-R100 by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM7316G-65513-R100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DM7316G-65513-R100
|
Avnet Americas | Digital Power Manager 64-Pin QFN T/R - Tape and Reel (Alt: DM7316G-65513-R100) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$20.1500 / $25.1875 | Buy Now |
DISTI #
DM7316G-65513-R100
|
Avnet Americas | Digital Power Manager 64-Pin QFN T/R - Tape and Reel (Alt: DM7316G-65513-R100) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$20.1500 / $25.1875 | Buy Now |
DISTI #
DM7316G-65513-R100
|
Avnet Abacus | Digital Power Manager 64-Pin QFN T/R (Alt: DM7316G-65513-R100) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DM7316G-65513-R100
DM7316G-65513-R100 CAD Models
DM7316G-65513-R100 Part Data Attributes:
|
DM7316G-65513-R100
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
DM7316G-65513-R100
Bel Fuse
Power Supply Management Circuit, Fixed, 16 Channel, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-3, QFN-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 40 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-XQCC-N64 | |
Length | 9 mm | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |