Part Details for DM7438M by Texas Instruments
Overview of DM7438M by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for DM7438M
DM7438M CAD Models
DM7438M Part Data Attributes:
|
DM7438M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM7438M
Texas Instruments
TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.6235 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 22 ns | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM7438M
This table gives cross-reference parts and alternative options found for DM7438M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM7438M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM7438M | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | DM7438M vs DM7438M |
DM7438MX | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 | Texas Instruments | DM7438M vs DM7438MX |
SN7438DRE4 | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | DM7438M vs SN7438DRE4 |
SN7438DR | 4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates with open-collector outputs 14-SOIC 0 to 70 | Texas Instruments | DM7438M vs SN7438DR |
SN7438DRG4 | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | DM7438M vs SN7438DRG4 |
SN7438DG4 | Quad 2-input positive-NAND buffers with open collector outputs 14-SOIC 0 to 70 | Texas Instruments | DM7438M vs SN7438DG4 |