Datasheets
DM7474MX by:

D Flip-Flop, TTL/H/L Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14

Part Details for DM7474MX by Fairchild Semiconductor Corporation

Overview of DM7474MX by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Price & Stock for DM7474MX

Part # Distributor Description Stock Price Buy
DISTI # 2156-DM7474MX-ND
DigiKey D FLIP-FLOP, TTL Min Qty: 1480 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 4900
In Stock
  • 1,480 $0.2000
$0.2000 Buy Now
Rochester Electronics D Flip-Flop, TTL/H/L Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 4900
  • 1 $0.2048
  • 25 $0.2007
  • 100 $0.1925
  • 500 $0.1843
  • 1,000 $0.1741
$0.1741 / $0.2048 Buy Now

Part Details for DM7474MX

DM7474MX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DM7474MX Part Data Attributes:

DM7474MX Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
DM7474MX Fairchild Semiconductor Corporation D Flip-Flop, TTL/H/L Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP, SOP14,.25
Pin Count 14
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family TTL/H/L
JESD-30 Code R-PDSO-G14
JESD-609 Code e0
Length 8.65 mm
Logic IC Type D FLIP-FLOP
Max I(ol) 0.016 A
Number of Bits 1
Number of Functions 2
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Power Supply Current-Max (ICC) 30 mA
Propagation Delay (tpd) 40 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE
Width 3.9 mm
fmax-Min 15 MHz

Alternate Parts for DM7474MX

This table gives cross-reference parts and alternative options found for DM7474MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM7474MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN7474DR Dual D-Type Positive-Edge-Triggered Flip-Flops With Preset And Clear 14-SOIC 0 to 70 Texas Instruments DM7474MX vs SN7474DR
DM7474M D Flip-Flop, TTL/H/L Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation DM7474MX vs DM7474M
Part Number Description Manufacturer Compare
SN7474DR Dual D-Type Positive-Edge-Triggered Flip-Flops With Preset And Clear 14-SOIC 0 to 70 Texas Instruments DM7474MX vs SN7474DR
DM7474M D Flip-Flop, TTL/H/L Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation DM7474MX vs DM7474M

DM7474MX Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM7474MX by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM7474MX by Fairchild Semiconductor Corporation

  • Please alert me when DM7474MX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DM7474MX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM7474MX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DM7474MX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM7474MX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM7474MX by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: