Part Details for DM74ALS1032AN by Fairchild Semiconductor Corporation
Overview of DM74ALS1032AN by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74ALS1032AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | OR Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 11777 |
|
$0.2804 / $0.3299 | Buy Now |
|
Chip1Cloud | IC GATE OR 4CH 2-INP 14-DIP | 9000 |
|
RFQ |
Part Details for DM74ALS1032AN
DM74ALS1032AN CAD Models
DM74ALS1032AN Part Data Attributes:
|
DM74ALS1032AN
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74ALS1032AN
Fairchild Semiconductor Corporation
OR Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.18 mm | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 10.6 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM74ALS1032AN
This table gives cross-reference parts and alternative options found for DM74ALS1032AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS1032AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74ALS1032AN | ALS SERIES, QUAD 2-INPUT OR GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Texas Instruments | DM74ALS1032AN vs DM74ALS1032AN |
DM74ALS1032AN | OR Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Rochester Electronics LLC | DM74ALS1032AN vs DM74ALS1032AN |
SN74ALS1032AN | Synchronous Four-Bit Decade Counter with Synchronous Clear 14-PDIP 0 to 70 | Texas Instruments | DM74ALS1032AN vs SN74ALS1032AN |
SN74ALS1032AN-10 | ALS SERIES, QUAD 2-INPUT OR GATE, PDIP14 | Texas Instruments | DM74ALS1032AN vs SN74ALS1032AN-10 |
SN74ALS1032AN | OR Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14 | Rochester Electronics LLC | DM74ALS1032AN vs SN74ALS1032AN |