Part Details for DM74ALS20AN by National Semiconductor Corporation
Overview of DM74ALS20AN by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Price & Stock for DM74ALS20AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 388 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Dual 4-Input NAND, ALS-TTL, 14 Pin, Plastic, DIP | 544 |
|
$0.1680 / $0.3600 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input NAND, ALS-TTL, 14 Pin, Plastic, DIP | 94 |
|
$0.3465 / $0.7700 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input NAND, ALS-TTL, 14 Pin, Plastic, DIP | 81 |
|
$0.3600 / $0.6000 | Buy Now |
Part Details for DM74ALS20AN
DM74ALS20AN CAD Models
DM74ALS20AN Part Data Attributes:
|
DM74ALS20AN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74ALS20AN
National Semiconductor Corporation
NAND Gate, ALS Series, 2-Func, 4-Input, TTL, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Reach Compliance Code | compliant | |
Family | ALS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 1.7 mA | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |