Datasheets
DM74ALS74AMX by:

D Flip-Flop, ALS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14

Part Details for DM74ALS74AMX by Fairchild Semiconductor Corporation

Overview of DM74ALS74AMX by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Electronic Manufacturing

Price & Stock for DM74ALS74AMX

Part # Distributor Description Stock Price Buy
Bristol Electronics   1659
RFQ
Bristol Electronics   18054
RFQ
Quest Components ALS SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14 1327
  • 1 $0.7000
  • 144 $0.3500
  • 572 $0.2800
$0.2800 / $0.7000 Buy Now
Quest Components ALS SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14 14443
  • 1 $0.7900
  • 2,533 $0.2765
  • 5,426 $0.2370
$0.2370 / $0.7900 Buy Now
Rochester Electronics D Flip-Flop, ALS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 75645
  • 1 $0.1593
  • 25 $0.1561
  • 100 $0.1497
  • 500 $0.1434
  • 1,000 $0.1354
$0.1354 / $0.1593 Buy Now

Part Details for DM74ALS74AMX

DM74ALS74AMX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DM74ALS74AMX Part Data Attributes

DM74ALS74AMX Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
DM74ALS74AMX Fairchild Semiconductor Corporation D Flip-Flop, ALS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description 0.150 INCH, MS-012, SOIC-14
Pin Count 14
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family ALS
JESD-30 Code R-PDSO-G14
JESD-609 Code e3
Length 8.65 mm
Logic IC Type D FLIP-FLOP
Max Frequency@Nom-Sup 34000000 Hz
Max I(ol) 0.008 A
Moisture Sensitivity Level 1
Number of Bits 1
Number of Functions 2
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 4 mA
Propagation Delay (tpd) 18 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE
Width 3.9 mm
fmax-Min 34 MHz

Alternate Parts for DM74ALS74AMX

This table gives cross-reference parts and alternative options found for DM74ALS74AMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS74AMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DM74ALS74AMX_NL D Flip-Flop, ALS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation DM74ALS74AMX vs DM74ALS74AMX_NL
N74ALS74AD-T IC ALS SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, FF/Latch NXP Semiconductors DM74ALS74AMX vs N74ALS74AD-T
SN74ALS74ADG4 ALS SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments DM74ALS74AMX vs SN74ALS74ADG4
SN74ALS74ADR Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-SOIC 0 to 70 Texas Instruments DM74ALS74AMX vs SN74ALS74ADR
N74ALS74AD IC ALS SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, FF/Latch NXP Semiconductors DM74ALS74AMX vs N74ALS74AD
74ALS74AD-T IC ALS SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SO-14, FF/Latch NXP Semiconductors DM74ALS74AMX vs 74ALS74AD-T
SN74ALS74ADE4 ALS SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, SO-14 Texas Instruments DM74ALS74AMX vs SN74ALS74ADE4
Part Number Description Manufacturer Compare
SN54HC109FK-00 HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20 Texas Instruments DM74ALS74AMX vs SN54HC109FK-00
SN74S377L D Flip-Flop, 1-Func, 8-Bit, TTL, MQCC20, Monolithic Memories (RETIRED) DM74ALS74AMX vs SN74S377L
74ABT74PW,112 74ABT74 - Dual D-type flip-flop with set and reset; positive edge-trigger@en-us TSSOP 14-Pin Nexperia DM74ALS74AMX vs 74ABT74PW,112
5962-9314801M2A D Flip-Flop, ABT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, CQCC20, CERAMIC, LCC-20 e2v technologies DM74ALS74AMX vs 5962-9314801M2A
TC74HC77AF IC HC/UH SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, FF/Latch Toshiba America Electronic Components DM74ALS74AMX vs TC74HC77AF
935185670118 IC ABT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP2-14, FF/Latch NXP Semiconductors DM74ALS74AMX vs 935185670118
54AC273LMQBX AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CQCC20 Texas Instruments DM74ALS74AMX vs 54AC273LMQBX
SN54S273L D Flip-Flop, 8-Func, Positive Edge Triggered, TTL, MQCC20, Monolithic Memories (RETIRED) DM74ALS74AMX vs SN54S273L
M74HC107F1 HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, FRIT SEALED, CERAMIC, DIP-14 STMicroelectronics DM74ALS74AMX vs M74HC107F1
GD74HC113 J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDIP14, Goldstar Electron Co Ltd DM74ALS74AMX vs GD74HC113

DM74ALS74AMX Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM74ALS74AMX by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM74ALS74AMX by Fairchild Semiconductor Corporation

  • Please alert me when DM74ALS74AMX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DM74ALS74AMX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM74ALS74AMX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DM74ALS74AMX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM74ALS74AMX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM74ALS74AMX by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: