Part Details for DM74AS286M by Fairchild Semiconductor Corporation
Overview of DM74AS286M by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74AS286M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Parity Generator/Checker, AS Series, 9-Bit, True Output, TTL, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8195 |
|
$0.8123 / $0.9556 | Buy Now |
Part Details for DM74AS286M
DM74AS286M CAD Models
DM74AS286M Part Data Attributes
|
DM74AS286M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74AS286M
Fairchild Semiconductor Corporation
Parity Generator/Checker, AS Series, 9-Bit, True Output, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-120, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EVEN PARITY GENERATOR; ODD/EVEN PARITY CHECKER | |
Family | AS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM74AS286M
This table gives cross-reference parts and alternative options found for DM74AS286M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74AS286M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74AS286MA+ | AS SERIES, 9-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, PDSO14, 0.150 INCH, PLASTIC, SOP-14 | Texas Instruments | DM74AS286M vs DM74AS286MA+ |
SN74AS286DRG4 | 9-Bit Parity Generators/Checkers With Bus-Driver Parity I/O Ports 14-SOIC 0 to 70 | Texas Instruments | DM74AS286M vs SN74AS286DRG4 |
DM74AS286M_NL | Parity Generator/Checker, AS Series, 9-Bit, True Output, TTL, PDSO14, 0.150 INCH, LEAD FREE, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | DM74AS286M vs DM74AS286M_NL |
SN74AS286DR | 9-Bit Parity Generators/Checkers With Bus-Driver Parity I/O Ports 14-SOIC 0 to 70 | Texas Instruments | DM74AS286M vs SN74AS286DR |
SN74AS286DRE4 | 9-Bit Parity Generators/Checkers With Bus-Driver Parity I/O Ports 14-SOIC 0 to 70 | Texas Instruments | DM74AS286M vs SN74AS286DRE4 |