Part Details for DM74LS08SJ by Fairchild Semiconductor Corporation
Overview of DM74LS08SJ by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Price & Stock for DM74LS08SJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DM74LS08SJ-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SOP Min Qty: 1110 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7151 In Stock |
|
$0.2700 | Buy Now |
|
Rochester Electronics | AND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7151 |
|
$0.2321 / $0.2730 | Buy Now |
Part Details for DM74LS08SJ
DM74LS08SJ CAD Models
DM74LS08SJ Part Data Attributes:
|
DM74LS08SJ
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS08SJ
Fairchild Semiconductor Corporation
AND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 8.8 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for DM74LS08SJ
This table gives cross-reference parts and alternative options found for DM74LS08SJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS08SJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS08MR1 | LS SERIES, QUAD 2-INPUT AND GATE, PDSO14, EIAJ, SO-14 | onsemi | DM74LS08SJ vs SN74LS08MR1 |
SN74LS08M | LS SERIES, QUAD 2-INPUT AND GATE, PDSO14, EIAJ, SO-14 | onsemi | DM74LS08SJ vs SN74LS08M |
HD74LS08FP | LS SERIES, QUAD 2-INPUT AND GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | DM74LS08SJ vs HD74LS08FP |
SN74LS08NSR | 4-ch, 2-input, 4.75-V to 5.25-V 16-mA drive strength bipolar AND gate 14-SO 0 to 70 | Texas Instruments | DM74LS08SJ vs SN74LS08NSR |
HD74LS08FP-EL | AND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, FP-14DA | Hitachi Ltd | DM74LS08SJ vs HD74LS08FP-EL |
SN74LS08NSRE4 | LS SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | DM74LS08SJ vs SN74LS08NSRE4 |
SN74LS08NSRG4 | LS SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | DM74LS08SJ vs SN74LS08NSRG4 |
HD74LS08FP-E | LS SERIES, QUAD 2-INPUT AND GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | DM74LS08SJ vs HD74LS08FP-E |
DM74LS08SJX | AND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | DM74LS08SJ vs DM74LS08SJX |
HD74LS08FP | AND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, FP-14DA | Hitachi Ltd | DM74LS08SJ vs HD74LS08FP |