Part Details for DM9312W/883 by National Semiconductor Corporation
Overview of DM9312W/883 by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM9312W/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DM9312W/883-ND
|
DigiKey | MUX Min Qty: 26 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
168 In Stock |
|
$11.9200 | Buy Now |
|
Quest Components | 9312W/883 | 13 |
|
$11.5088 / $15.3450 | Buy Now |
|
Rochester Electronics | DM9312 - One of Eight Line Data Selectors/Multiplexers ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 168 |
|
$10.2300 / $12.0400 | Buy Now |