Part Details for DMA10P1600HR by IXYS Corporation
Overview of DMA10P1600HR by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMA10P1600HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH7045
|
Newark | Rectifier, 1.6Kv, 10A, Iso247 Rohs Compliant: Yes |Ixys Semiconductor DMA10P1600HR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 29 |
|
$4.9900 / $8.6200 | Buy Now |
DISTI #
238-DMA10P1600HR-ND
|
DigiKey | DIODE GEN PURP 1.6KV 10A ISO247 Min Qty: 1 Lead time: 60 Weeks Container: Tube |
30 In Stock |
|
$4.3223 / $5.8400 | Buy Now |
DISTI #
747-DMA10P1600HR
|
Mouser Electronics | Rectifiers PWR DISC-RECT RoHS: Compliant | 50 |
|
$4.4100 / $8.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$3.0700 | Buy Now |
DISTI #
DMA10P1600HR
|
TTI | Rectifiers PWR DISC-RECT Min Qty: 30 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$4.5600 / $4.7500 | Buy Now |
DISTI #
DMA10P1600HR
|
TME | Diode: rectifying, THT, 1.6kV, 10A, tube, Ifsm: 120A, ISO247™ Min Qty: 1 | 0 |
|
$5.9700 / $8.3600 | RFQ |
Part Details for DMA10P1600HR
DMA10P1600HR CAD Models
DMA10P1600HR Part Data Attributes:
|
DMA10P1600HR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DMA10P1600HR
IXYS Corporation
Rectifier Diode, 1 Phase, 2 Element, 1600V V(RRM), Silicon, ISO247-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ISO247-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW LEAKAGE CURRENT, PD-CASE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.52 V | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 110 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 75 W | |
Reference Standard | IEC-60747 | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |