Part Details for DMA150YA1600NA by Littelfuse Inc
Overview of DMA150YA1600NA by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Robotics and Drones
Price & Stock for DMA150YA1600NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH9671
|
Newark | Pwrdiodedisc-Rectifier Sot-227B(Miniblc)/ Tube |Littelfuse DMA150YA1600NA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.9300 / $23.6300 | Buy Now |
Part Details for DMA150YA1600NA
DMA150YA1600NA CAD Models
DMA150YA1600NA Part Data Attributes
|
DMA150YA1600NA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DMA150YA1600NA
Littelfuse Inc
Rectifier Diode, 3 Phase, 3 Element, 150A, 1600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MINIBLOC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT, PLASTIC, MINIBLOC-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.12 V | |
JESD-30 Code | R-PUFM-X4 | |
Non-rep Pk Forward Current-Max | 645 A | |
Number of Elements | 3 | |
Number of Phases | 3 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 150 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |