Part Details for DMA200YA1600NA by IXYS Corporation
Overview of DMA200YA1600NA by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for DMA200YA1600NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-DMA200YA1600NA-ND
|
DigiKey | DIODE MOD GP 1600V 200A SOT227B Min Qty: 100 Lead time: 63 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.5816 | Buy Now |
DISTI #
747-DMA200YA1600NA
|
Mouser Electronics | Rectifiers MINIBLC RoHS: Compliant | 0 |
|
$23.0100 / $27.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$20.1700 | Buy Now |
DISTI #
DMA200YA1600NA
|
TTI | Rectifiers MINIBLC Min Qty: 100 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$18.6700 / $19.2400 | Buy Now |
DISTI #
DMA200YA1600NA
|
TME | Bridge rectifier: three-phase half bridge, Urmax: 1.6kV, If: 200A Min Qty: 1 | 0 |
|
$24.7000 / $31.0400 | RFQ |
Part Details for DMA200YA1600NA
DMA200YA1600NA CAD Models
DMA200YA1600NA Part Data Attributes
|
DMA200YA1600NA
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DMA200YA1600NA
IXYS Corporation
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Case Connection | ISOLATED | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.69 V | |
JESD-30 Code | R-PUFM-X4 | |
Non-rep Pk Forward Current-Max | 1080 A | |
Number of Elements | 3 | |
Number of Phases | 3 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 200 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 275 W | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |