Part Details for DMA240YA1600NA by IXYS Corporation
Overview of DMA240YA1600NA by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMA240YA1600NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-DMA240YA1600NA-ND
|
DigiKey | DIODE MOD GP 1600V 240A SOT227B Min Qty: 100 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$31.5495 | Buy Now |
DISTI #
747-DMA240YA1600NA
|
Mouser Electronics | Rectifiers MINIBLC RoHS: Compliant | 0 |
|
$30.9700 / $31.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$21.9600 | Buy Now |
DISTI #
DMA240YA1600NA
|
TTI | Rectifiers MINIBLC Min Qty: 100 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$29.0500 / $31.3500 | Buy Now |
DISTI #
DMA240YA1600NA
|
TME | Bridge rectifier: three-phase half bridge, Urmax: 1.6kV, If: 240A Min Qty: 1 | 0 |
|
$26.9600 / $33.8300 | RFQ |
Part Details for DMA240YA1600NA
DMA240YA1600NA CAD Models
DMA240YA1600NA Part Data Attributes
|
DMA240YA1600NA
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DMA240YA1600NA
IXYS Corporation
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |