Part Details for DMC-M 20-22 PN by TE Connectivity
Overview of DMC-M 20-22 PN by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMC-M 20-22 PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH3183
|
Newark | Rectangular Contact Insert, Plug, 20Pos, Product Range:Dmc-M Series, No. Of Contacts:20Contacts, No. Of Rows:4 Row, Gender:Plug, Rectangular Shell Size:-, Contact Gender:Pin, Contact Termination Type:Crimp Rohs Compliant: Yes |Te Connectivity DMC-M 20-22 PN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 118 |
|
$21.8800 / $23.5600 | Buy Now |
DISTI #
1508-1302-ND
|
DigiKey | DMC-M 20-22 PN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
164 In Stock |
|
$22.4215 / $28.6100 | Buy Now |
DISTI #
571-DMC-M20-22PN
|
Mouser Electronics | Rectangular MIL Spec Connectors DMC 20C 20#22 PIN M O RoHS: Compliant | 244 |
|
$21.6900 / $27.1800 | Buy Now |
|
Bisco Industries | 72 |
|
Buy Now | ||
DISTI #
DCHDMC-M 20-22 PN
|
Heilind Electronics | MODUL ZPF000000000015306 | Americas - 0 in Stock |
|
$23.9635 / $30.6201 | Buy Now |
DISTI #
DCHDMC-M 20-22 PN
|
Interstate Connecting Components | MODUL ZPF000000000015306 | 0 |
|
$23.9635 / $30.6201 | Buy Now |
DISTI #
TE Connectivity DMC-M 20-22 PN
|
PEI Genesis | Rack and Panel Connector, 20 | 0 |
|
Buy Now | |
DISTI #
3523311
|
element14 Asia-Pacific | RECTANGULAR CONTACT INSERT, PLUG, 20POS RoHS: Compliant Min Qty: 1 Container: Each | 118 |
|
$20.2187 / $27.7925 | Buy Now |
DISTI #
3523311
|
Farnell | RECTANGULAR CONTACT INSERT, PLUG, 20POS RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 2 Days Container: Each | 118 |
|
$23.5648 / $30.0836 | Buy Now |
|
Master Electronics | 0 |
|
$20.7400 / $26.8500 | Buy Now |