Part Details for DMC-MD 24 B by TE Connectivity
Overview of DMC-MD 24 B by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMC-MD 24 B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH3204
|
Newark | Mounting Base, Key B, Thermoplastic/Rcpt, Accessory Type:Mounting Base, For Use With:Amp Dmc-Md Series Single Module Receptacles, Product Range:Dmc-Md Series Rohs Compliant: Yes |Te Connectivity DMC-MD 24 B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$18.0800 / $27.7400 | Buy Now |
DISTI #
1508-1316-ND
|
DigiKey | DMC-MD 24 B Min Qty: 1 Lead time: 10 Weeks Container: Bag |
189 In Stock |
|
$20.2101 / $25.7900 | Buy Now |
DISTI #
571-DMC-MD24B
|
Mouser Electronics | Rectangular MIL Spec Connectors DMC-M SINGLEMOD REC P RoHS: Compliant | 160 |
|
$17.5800 / $23.6400 | Buy Now |
DISTI #
DCHDMC-MD 24 B
|
Heilind Electronics | SINGLE MODULE SHORT RECEPTACLE | Americas - 1 in Stock |
|
$20.1405 / $22.9293 | Buy Now |
DISTI #
70355331
|
Verical | Conn Rectangular SKT ST Panel Mount Min Qty: 2 Package Multiple: 1 Date Code: 2233 | Americas - 332 |
|
$20.3056 / $34.9561 | Buy Now |
DISTI #
DCHDMC-MD 24 B
|
Interstate Connecting Components | SINGLE MODULE SHORT RECEPTACLE | 1 |
|
$20.1405 / $22.9293 | Buy Now |
DISTI #
3523335
|
element14 Asia-Pacific | MOUNTING BASE, KEY B, THERMOPLASTIC/RCPT RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$18.5597 / $24.9604 | Buy Now |
DISTI #
3523335
|
Farnell | MOUNTING BASE, KEY B, THERMOPLASTIC/RCPT RoHS: Compliant Min Qty: 200 Lead time: 18 Weeks, 3 Days Container: Each | 2 |
|
$19.4342 / $20.3244 | Buy Now |