Part Details for DMC-MD 80 B 55 W 01 by TE Connectivity
Overview of DMC-MD 80 B 55 W 01 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMC-MD 80 B 55 W 01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMC-MD80B55W01-ND
|
DigiKey | DMC-MD 80 B 55 W 01 Min Qty: 50 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$144.1068 | Buy Now |
DISTI #
ZPF000000000200986
|
Avnet Americas | DAUDMC-MD 80 B 55 W 01 - Bulk (Alt: ZPF000000000200986) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$116.1120 / $139.7280 | Buy Now |
DISTI #
DCHDMC-MD 80 B 55 W 01
|
Heilind Electronics | DMC-MD 80 B 55 W 01 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ZPF000000000200986
|
Avnet Americas | DAUDMC-MD 80 B 55 W 01 - Bulk (Alt: ZPF000000000200986) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$116.1120 / $139.7280 | Buy Now |
DISTI #
DCHDMC-MD 80 B 55 W 01
|
Interstate Connecting Components | DMC-MD 80 B 55 W 01 | 0 |
|
Buy Now |