Part Details for DMC-MD26C by TE Connectivity
Overview of DMC-MD26C by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for DMC-MD26C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-DMC-MD26C-ND
|
DigiKey | DMC-MD26C Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
36 In Stock |
|
$17.9000 / $31.3300 | Buy Now |
|
Quest Components | 28 |
|
$37.8700 / $40.1400 | Buy Now | |
DISTI #
DMC-MD26C
|
FDH Electronics | Connector Acc Min Qty: 1 | 2 |
|
$14.0970 / $19.4220 | Buy Now RFQ |
|
Master Electronics | DMC-MD 26 C RoHS: Compliant | 0 |
|
$21.4000 / $44.8200 | Buy Now |
Part Details for DMC-MD26C
DMC-MD26C CAD Models
DMC-MD26C Part Data Attributes:
|
DMC-MD26C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DMC-MD26C
TE Connectivity
FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: BACC, MIL-C-39029 | |
Body Breadth | 1.024 inch | |
Body Depth | 1.146 inch | |
Body Length | 1.142 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | C | |
Polarization Key | POLARIZED | |
Rated Voltage | 125 V | |
Reference Standard | EN, MIL | |
Shell Material | COMPOSITE | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
Alternate Parts for DMC-MD26C
This table gives cross-reference parts and alternative options found for DMC-MD26C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMC-MD26C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMC-MD26C | CONNECTOR, FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | TE Connectivity / Deutsch | DMC-MD26C vs DMC-MD26C |